-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 MODII HORZ DR CE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0795
|
Newark | 70 Modii Horz Dr Ce |Amp Te Connectivity 1-5535512-0 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 | Buy Now |
DISTI #
A34585-ND
|
DigiKey | CONN RCPT 70POS 0.1 GOLD PCB R/A Min Qty: 720 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.0037 | Buy Now |
DISTI #
1-5535512-0
|
Avnet Americas | Conn Socket Strip RCP 70 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 1-5535512-0) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
$8.5937 / $10.3416 | Buy Now |
DISTI #
571-1-5535512-0
|
Mouser Electronics | Headers & Wire Housings RECEPT 70POS .100 R/A DUAL RoHS: Compliant | 0 |
|
$10.6600 | Order Now |
DISTI #
72054252
|
RS | Connector, AMPMODU, 70 Modii Horz Dr Ce | TE Connectivity 1-5535512-0 RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1200 / $14.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 6 Container: Tube | 0Tube |
|
$8.5700 | Buy Now |
DISTI #
AMP1-5535512-0
|
Heilind Electronics | 70 MODII HORZ DR CE | Americas - 0 in Stock |
|
$7.6176 / $7.7314 | Buy Now |
|
Onlinecomponents.com | 70 MODII HORZ DR CE RoHS: Compliant | 0 |
|
$9.3300 / $26.2200 | Buy Now |
DISTI #
1-5535512-0
|
Avnet Americas | Conn Socket Strip RCP 70 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 1-5535512-0) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tube | 0 |
|
$8.5937 / $10.3416 | Buy Now |
DISTI #
AMP1-5535512-0
|
Interstate Connecting Components | 70 MODII HORZ DR CE | 0 |
|
$7.6176 / $7.7314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5535512-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5535512-0
TE Connectivity
70 MODII HORZ DR CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.238 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |