Part Details for 1-5533429-2 by TE Connectivity
Overview of 1-5533429-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5533429-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5413
|
Newark | Din 41612 Connectors .100 Plg 36+06P Vrt |Amp Te Connectivity 1-5533429-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5000 / $33.4900 | Buy Now |
DISTI #
1-5533429-2-ND
|
DigiKey | CONN HEADER HD 48POS PCB Min Qty: 400 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8349 | Buy Now |
DISTI #
1-5533429-2
|
Avnet Americas | HDI HYB PIN ASSY 3 ROW 42 SIG - Rail/Tube (Alt: 1-5533429-2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 200 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$20.9374 / $25.1958 | Buy Now |
DISTI #
571-1-5533429-2
|
Mouser Electronics | DIN 41612 Connectors .100 PLG 36+06P VRT RoHS: Compliant | 0 |
|
$24.8400 | Order Now |
DISTI #
73774196
|
RS | ASSY, PIN, VERTICAL, HDI, LEAD-FRE | TE Connectivity 1-5533429-2 Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 45 Weeks Container: Tube | 0Tube |
|
$20.8800 | Buy Now |
DISTI #
AMP1-5533429-2
|
Heilind Electronics | ASSY,PIN,VERTICAL,HDI,LEAD-FRE | Americas - 0 in Stock |
|
$26.0934 | Buy Now |
|
Onlinecomponents.com | Conn HDI M 42 POS 2.54mm Press Fit ST Thru-Hole RoHS: Compliant | 0 |
|
$22.7200 / $63.8800 | Buy Now |
DISTI #
AMP1-5533429-2
|
Interstate Connecting Components | ASSY,PIN,VERTICAL,HDI,LEAD-FRE | 0 |
|
$26.0934 | Buy Now |
DISTI #
TE Connectivity 1-5533429-2
|
PEI Genesis | 1-5533429-2 | 344 |
|
Buy Now |
Part Details for 1-5533429-2
1-5533429-2 CAD Models
1-5533429-2 Part Data Attributes:
|
1-5533429-2
TE Connectivity
Buy Now
|
Compare Parts:
1-5533429-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |