-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0777
|
Newark | Assy, pin, vertical, hdi, lead-Free,2Row, w/O |Amp Te Connectivity 1-5532446-9 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4100 / $47.8800 | Buy Now |
DISTI #
A144216-ND
|
DigiKey | CONN HEADER HD 200POS PCB Min Qty: 1 Lead time: 47 Weeks Container: Tube |
270 In Stock |
|
$46.9531 / $66.2200 | Buy Now |
DISTI #
1-5532446-9
|
Avnet Americas | Conn HDI PL 200 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-5532446-9) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk | 0 |
|
$40.9374 / $49.2636 | Buy Now |
DISTI #
571-1-5532446-9
|
Mouser Electronics | High Speed / Modular Connectors .100 PLG 2X100P RoHS: Compliant | 0 |
|
$47.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tube | 0Tube |
|
$40.8200 | Buy Now |
DISTI #
AMP1-5532446-9
|
Heilind Electronics | ASSYPINVERTICALHDILEAD-FRE | Americas - 0 in Stock |
|
$39.9446 / $51.7802 | Buy Now |
|
Onlinecomponents.com | ASSY,PIN,VERTICAL,HDI,LEAD-FRE RoHS: Compliant | 0 |
|
$42.7500 / $115.3900 | Buy Now |
DISTI #
AMP1-5532446-9
|
Interstate Connecting Components | ASSYPINVERTICALHDILEAD-FRE | 0 |
|
$39.9446 / $51.7802 | Buy Now |
|
Master Electronics | ASSY,PIN,VERTICAL,HDI,LEAD-FRE RoHS: Compliant | 0 |
|
$42.7500 / $115.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5532446-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5532446-9
TE Connectivity
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.461 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5532446-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5532446-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-532446-9 | HDI PIN ASSY 2 ROW 200 POS | TE Connectivity | 1-5532446-9 vs 1-532446-9 |