-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0773
|
Newark | Assy, recpt, r.angle, hdi, lead-Free,4Row, w/ |Amp Te Connectivity 1-5532434-2 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.7700 | Buy Now |
DISTI #
1-5532434-2-ND
|
DigiKey | CONN RCPT HD 300POS PCB Min Qty: 112 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$125.0261 | Buy Now |
DISTI #
1-5532434-2
|
Avnet Americas | Conn HDI F 300 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-5532434-2) RoHS: Compliant Min Qty: 112 Package Multiple: 2 Container: Tube | 0 |
|
$115.0158 / $138.4089 | Buy Now |
DISTI #
571-1-5532434-2
|
Mouser Electronics | DIN 41612 Connectors ASSY,RECPT,R.ANGLE HDI,4ROW,W/ RoHS: Compliant | 0 |
|
$153.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 2 Container: Tube | 0Tube |
|
$114.6800 | Buy Now |
DISTI #
AMP1-5532434-2
|
Heilind Electronics | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR | Americas - 0 in Stock |
|
$143.3398 | Buy Now |
|
Onlinecomponents.com | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR RoHS: Compliant | 0 |
|
$123.5400 / $362.5900 | Buy Now |
DISTI #
1-5532434-2
|
Avnet Americas | Conn HDI F 300 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-5532434-2) RoHS: Compliant Min Qty: 112 Package Multiple: 2 Container: Tube | 0 |
|
$115.0158 / $138.4089 | Buy Now |
DISTI #
AMP1-5532434-2
|
Interstate Connecting Components | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR | 0 |
|
$143.3398 | Buy Now |
DISTI #
1-5532434-2
|
Avnet Abacus | Conn HDI F 300 POS 2.54mm Solder RA Thru-Hole (Alt: 1-5532434-2) RoHS: Compliant Min Qty: 112 Package Multiple: 2 Lead time: 58 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5532434-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5532434-2
TE Connectivity
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.46 inch | |
Body Depth | 0.433 inch | |
Body Length | 8.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |