1-5530843-6
TE Connectivity
Description: CONN SEC II 25 POS 100C/L

Overview of 1-5530843-6 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 1-5530843-6 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R0753
Newark Conn Sec Ii 25 Pos 100C/L |Amp Te Connectivity 1-5530843-6 RoHS: Not Compliant Min Qty: 378 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.8300
  • 500 $3.4300
  • 1,000 $3.0600
  • 2,500 $2.8800
$2.8800 / $3.8300 Buy Now
DISTI # A144214-ND
DigiKey CONN EDGE DUAL FMALE 50POS 0.100 Min Qty: 1 Lead time: 10 Weeks Container: Tray 291
In Stock
  • 1 $4.8400
  • 10 $4.2380
  • 25 $4.1276
  • 126 $3.7946
  • 252 $3.7724
  • 504 $3.5283
  • 1,008 $3.1511
  • 2,520 $2.9291
$2.9291 / $4.8400 Buy Now
DISTI # 1-5530843-6
Avnet Americas Conn Card Edge SKT 25 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-5530843-6) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 7 Weeks, 3 Days Container: Bulk 0
  • 378 $3.1199
  • 756 $3.0320
  • 1,512 $2.9441
  • 2,268 $2.8562
  • 3,024 $2.7683
  • 3,780 $2.6805
  • 37,800 $2.5926
$2.5926 / $3.1199 Buy Now
DISTI # 571-1-5530843-6
Mouser Electronics Standard Card Edge Connectors 25P CON SECII 100C/L RoHS: Compliant 378
  • 1 $4.8400
  • 10 $4.1300
  • 100 $3.8000
  • 252 $3.7700
  • 504 $3.3500
  • 1,008 $3.1500
  • 2,520 $3.1400
$3.1400 / $4.8400 Buy Now
Future Electronics CONN SEC II 25 POS 100C/L RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 378 Lead time: 7 Weeks Container: Box 0
Box
  • 378 $3.1200
  • 756 $3.0400
$3.0400 / $3.1200 Buy Now
DISTI # AMP1-5530843-6
Heilind Electronics CONN SEC II 25 POS 100C/L Americas - 0 in Stock
  • 378 $3.3290
  • 504 $3.2793
  • 2,394 $3.2310
$3.2310 / $3.3290 Buy Now
Onlinecomponents.com CONN SEC II 25 POS 100C/L RoHS: Compliant 378 In Stock
  • 5 $5.0100
  • 25 $4.0900
  • 50 $4.0300
  • 95 $3.8800
  • 189 $3.6900
  • 284 $3.6400
  • 378 $3.2600
$3.2600 / $5.0100 Buy Now
DISTI # 1-5530843-6
TTI Standard Card Edge Connectors 25P CON SECII 100C/L Min Qty: 378 Package Multiple: 126 Container: Each Americas - 0
  • 378 $3.2400
  • 756 $3.1100
  • 1,008 $3.0500
  • 2,520 $2.9900
$2.9900 / $3.2400 Buy Now
DISTI # AMP1-5530843-6
Interstate Connecting Components CONN SEC II 25 POS 100C/L 0
  • 378 $3.3290
  • 504 $3.2793
  • 2,394 $3.2310
$3.2310 / $3.3290 Buy Now
DISTI # 000000000002460868
Sager Standard Card Edge Connectors 25P CON SECII 100C/L Min Qty: 378 0
  • 378 $3.1400
  • 504 $3.0500
$3.0500 / $3.1400 Buy Now
DISTI # 1-5530843-6
Avnet Abacus (Alt: 1-5530843-6) RoHS: Compliant Min Qty: 378 Package Multiple: 378 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CONN SEC II 25 POS 100C/L RoHS: Compliant 378 In Stock
  • 5 $5.0100
  • 25 $4.0900
  • 50 $4.0300
  • 95 $3.8800
  • 189 $3.6900
  • 284 $3.6400
  • 378 $3.2600
$3.2600 / $5.0100 Buy Now

CAD Models for 1-5530843-6 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-5530843-6 by TE Connectivity

1-5530843-6
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
7 Weeks, 3 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS IS 2.54 MM
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.368 inch
Body Depth
0.7 inch
Body Length
2.76 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Durability
250 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.191 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.81 mm
Panel Mount
NO
Plating Thickness
30u inch
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Rated Voltage
400 V
Reference Standard
UL
Terminal Length
0.187 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
49
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-5530843-6
    TE Connectivity
    CONN SEC II 25 POS 100C/L
    VS

Alternate Parts for 1-5530843-6

This table gives cross-reference parts and alternative options found for 1-5530843-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5530843-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-119734-1 25 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, PRESS FIT TE Connectivity 1-5530843-6 vs 1-119734-1

Related Parts for 1-5530843-6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-5530843-6 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-5530843-6 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-5530843-6 would you like to use for your alert(s)?
  • Please alert me when 1-5530843-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-5530843-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-5530843-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-5530843-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-5530843-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-5530843-6 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: