-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRAIN RELIEF 24 POS BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5683
|
Newark | Strain Relief 24 Pos Black Rohs Compliant: Yes |Amp Te Connectivity 1-552298-1 RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 | Buy Now |
DISTI #
41AJ1013
|
Newark | D-Sub Tools&hardware Cable To Panel Mt 24 Snap-On |Amp Te Connectivity 1-552298-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
A24290-ND
|
DigiKey | STRAIN RELIEF 24 POS BLACK Min Qty: 4500 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1093 | Buy Now |
DISTI #
1-552298-1
|
Avnet Americas | Connector Accessories Strain Relief 24 POS Thermoplastic - Bulk (Alt: 1-552298-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0164 / $1.1476 | Buy Now |
DISTI #
571-1-552298-1
|
Mouser Electronics | D-Sub Tools & Hardware CABLE TO PANEL MT 24 Snap-On RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
Future Electronics | STRAIN RELIEF 24 POS BLACK RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.0600 | Buy Now |
DISTI #
AMP1-552298-1
|
Heilind Electronics | STRAIN RELIEF 24 POS BLACK | Americas - 0 in Stock |
|
$1.0118 / $1.2234 | Buy Now |
|
Onlinecomponents.com | STRAIN RELIEF 24 POS BLACK RoHS: Compliant |
150 Partner Stock |
|
$1.1600 / $2.0100 | Buy Now |
DISTI #
25866916
|
Verical | Connector Accessories Strain Relief Straight Black Package RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 1718 | Americas - 4163 |
|
$0.1049 | Buy Now |
DISTI #
37058350
|
Verical | Connector Accessories Strain Relief Straight Black Package RoHS: Compliant Min Qty: 59 Package Multiple: 1 | Americas - 150 |
|
$1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-552298-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-552298-1
TE Connectivity
STRAIN RELIEF 24 POS BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | THERMOPLASTIC | |
Mounting Option 2 | PANEL | |
Used With | INTERFACE BUS IDC CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |