Part Details for 1-552296-1 by TE Connectivity
Overview of 1-552296-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-552296-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5408
|
Newark | D-Sub Tools&hardware Cable To Panel Mt 64 Snap-On |Amp Te Connectivity 1-552296-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3106 |
|
$1.2300 / $1.8900 | Buy Now |
DISTI #
65H7702
|
Newark | Strain Relief, 64Way, Thermoplastic, Accessory Type:Strain Relief, For Use With:68 Position Champ 0.085 Series Ribbon Connectors, No. Of Positions:64Positions, Strain Relief Material:Thermoplastic, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-552296-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8950 | Buy Now |
DISTI #
2266-1-552296-1-ND
|
DigiKey | STRAIN RELIEF 64 POS BLACK Min Qty: 70 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3106 In Stock |
|
$0.9500 / $1.0300 | Buy Now |
DISTI #
A24292-ND
|
DigiKey | STRAIN RELIEF 64 POS BLACK Min Qty: 70 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9099 | Buy Now |
DISTI #
1-552296-1
|
Avnet Americas | Connector Accessories 64 POS Strain Relief Thermoplastic Black - Bulk (Alt: 1-552296-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8337 / $0.9412 | Buy Now |
DISTI #
571-1-552296-1
|
Mouser Electronics | D-Sub Tools & Hardware CABLE TO PANEL MT 64 Snap-On RoHS: Compliant | 2443 |
|
$0.8210 / $1.0100 | Buy Now |
DISTI #
73774191
|
RS | STRAIN RELIEF 64 POS BLACK | TE Connectivity 1-552296-1 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Future Electronics | STRAIN RELIEF 64 POS BLACK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$0.8400 | Buy Now |
DISTI #
AMP1-552296-1
|
Heilind Electronics | STRAIN RELIEF 64 POS BLACK | Americas - 2514 in Stock |
|
$0.8299 / $1.0035 | Buy Now |
|
Onlinecomponents.com | strain relief, 64 posn, champ RoHS: Compliant |
3541 In Stock |
|
$0.7970 / $1.3080 | Buy Now |
Part Details for 1-552296-1
1-552296-1 CAD Models
1-552296-1 Part Data Attributes:
|
1-552296-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-552296-1
TE Connectivity
STRAIN RELIEF 64 POS BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |