-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
90 DEG COVER KIT 50 POS-BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4068
|
Newark | Strain Relief Cover, Polyphenylene Oxide, Accessory Type:Strain Relief Cover Kit, For Use With:Champ Idc Connectors, Connector Shell Size:-, Cable Exit Angle:90°, Connector Body Material:Ppv (Polyphenylene Vinylene) Body Rohs Compliant: Yes |Amp Te Connectivity 1-552011-1 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
A24280-ND
|
DigiKey | 90 DEG COVER KIT 50 POS-BLK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
12 In Stock |
|
$0.8434 / $1.0600 | Buy Now |
DISTI #
1-552011-1
|
Avnet Americas | Connector Accessories 50 POS CHAMP Strain Relief Cover Kit Black Bulk - Bulk (Alt: 1-552011-1) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7962 / $0.9581 | Buy Now |
DISTI #
571-15520111
|
Mouser Electronics | D-Sub Tools & Hardware STRAIN RELIEF CVR 50 90 Snap-On RoHS: Compliant | 662 |
|
$0.8510 / $1.2800 | Buy Now |
DISTI #
70084232
|
RS | CHAMP IDC 90 degree Snap-On Strain Relief Cover, 50 Position | TE Connectivity 1-552011-1 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0600 / $1.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 100 Container: Kit | 0Kit |
|
$0.7940 | Buy Now |
DISTI #
AMP1-552011-1
|
Heilind Electronics | 90 DEG COVER KIT 50 POS-BLK | Americas - 728 in Stock225 On Order |
|
$0.8594 / $1.2731 | Buy Now |
|
Onlinecomponents.com | 90 DEG COVER KIT 50 POS-BLK RoHS: Compliant |
757 In Stock |
|
$0.6730 / $0.9550 | Buy Now |
|
Quest Components | 80 |
|
$1.2320 / $2.2400 | Buy Now | |
DISTI #
1-552011-1
|
TTI | D-Sub Tools & Hardware STRAIN RELIEF CVR 50 90 Snap-On Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1300 In Stock |
|
$0.7000 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-552011-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-552011-1
TE Connectivity
90 DEG COVER KIT 50 POS-BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |