Part Details for 1-5504407-2 by TE Connectivity
Overview of 1-5504407-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5504407-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1-5504407-2
|
Mouser Electronics | Fiber Optic Connectors ADAPTOR FCCER PRECSLT 9MM BP RoHS: Compliant | 0 |
|
$4.8400 / $6.5300 | Order Now |
Part Details for 1-5504407-2
1-5504407-2 CAD Models
1-5504407-2 Part Data Attributes:
|
1-5504407-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5504407-2
TE Connectivity
Fiber Optic FC Connector, 1 Contact(s), Female, Single Mode, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Length | 0.582 inch | |
Body/Shell Style | RECEPTACLE | |
Connection Type | FC | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insulator Material | POLYVINYLCHLORIDE | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 1 |