Part Details for 1-5504008-4 by TE Connectivity
Overview of 1-5504008-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-5504008-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R3451
|
Newark | Conn Kit, stc,231Um Mm, 3Mm |Te Connectivity 1-5504008-4 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1-5504008-4-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 231UM Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-5504008-4
|
Avnet Abacus | Conn ST Multimode Simplex F ST Cable Mount 3mm Individual (Alt: 1-5504008-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-5504008-4
1-5504008-4 CAD Models
1-5504008-4 Part Data Attributes:
|
1-5504008-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5504008-4
TE Connectivity
Fiber Optic Connector, 231um, Multi Mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Length | 2.976 inch | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Fiber Size | 231um | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mode | MULTI | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS |