Part Details for 1-5504008-3 by TE Connectivity
Overview of 1-5504008-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-5504008-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1012
|
Newark | Conn Kitstc240Um Mm 3Mm |Amp Te Connectivity 1-5504008-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 122 |
|
$132.7900 / $164.8200 | Buy Now |
DISTI #
2266-1-5504008-3-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 240UM Min Qty: 4 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
122 In Stock |
|
$18.3100 / $19.4000 | Buy Now |
DISTI #
1-5504008-3-ND
|
DigiKey | CONN FIBER ST PLUG SMPLX 240UM Min Qty: 4 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | CONN KIT ,STC, 240 um, MM, 3 mm RoHS: Compliant |
1094 In Stock |
|
$17.5100 / $21.1600 | Buy Now |
DISTI #
51503263
|
Verical | Conn ST Multi Mode Crimp ST Cable Mount 3mm 0.3dB Bulk Min Qty: 3 Package Multiple: 1 Date Code: 1305 | Americas - 972 |
|
$63.6282 / $179.0136 | Buy Now |
DISTI #
11589936
|
Verical | Conn ST Multi Mode Crimp ST Cable Mount 3mm 0.3dB Bulk Min Qty: 4 Package Multiple: 1 | Americas - 122 |
|
$17.1700 / $18.1900 | Buy Now |
DISTI #
TE Connectivity 1-5504008-3
|
PEI Genesis | Fiber Optic Connector 240um | 122 |
|
Buy Now | |
|
Master Electronics | CONN KIT ,STC, 240 um, MM, 3 mm RoHS: Compliant |
1094 In Stock |
|
$17.5100 / $21.1600 | Buy Now |
Part Details for 1-5504008-3
1-5504008-3 CAD Models
1-5504008-3 Part Data Attributes:
|
1-5504008-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5504008-3
TE Connectivity
Fiber Optic Connector, 240um, Multi Mode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2.976 inch | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Fiber Size | 240um | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mode | MULTI | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS |