Part Details for 1-5503948-0 by TE Connectivity
Overview of 1-5503948-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5503948-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5503948-0
|
Avnet Americas | Conn SC Multimode Simplex Carton - Bulk (Alt: 1-5503948-0) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-5503948-0
1-5503948-0 CAD Models
1-5503948-0 Part Data Attributes
|
1-5503948-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5503948-0
TE Connectivity
125um, MULTI MODE, SIMPLEX SC CONNECTOR, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 125um | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |