Part Details for 1-5502781-4 by TE Connectivity
Overview of 1-5502781-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 1-5502781-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5502781-4-ND
|
DigiKey | CONN ADAPTER RCPT SC-FC SIMPLEX Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-5502781-4
|
Avnet Americas | Conn SC-FC Adapter Single Mode/Multimode Simplex Bulk - Bulk (Alt: 1-5502781-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-5502781-4
|
Avnet Americas | Conn SC-FC Adapter Single Mode/Multimode Simplex Bulk - Bulk (Alt: 1-5502781-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-5502781-4
1-5502781-4 CAD Models
1-5502781-4 Part Data Attributes:
|
1-5502781-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5502781-4
TE Connectivity
Fiber Optic Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-THREADED | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |