Part Details for 1-5502632-0 by TE Connectivity
Overview of 1-5502632-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 1-5502632-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5502632-0
|
Avnet Abacus | Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk (Alt: 1-5502632-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-5502632-0
|
Avnet Abacus | Conn SC Adapter Single Mode/Multimode Simplex RCP ST Panel Mount 0.2dB Bulk (Alt: 1-5502632-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1-5502632-0
1-5502632-0 CAD Models
1-5502632-0 Part Data Attributes:
|
1-5502632-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5502632-0
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE |
Alternate Parts for 1-5502632-0
This table gives cross-reference parts and alternative options found for 1-5502632-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5502632-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-502632-0 | SINGLE/MULTI MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE | TE Connectivity | 1-5502632-0 vs 1-502632-0 |