There are no models available for this part yet.
Overview of 1-543382-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-543382-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91B5685
|
Newark | Replacement Tip Kit, For Use With:Amplimite 18-24Awg Wire, Hd-20 Contacts, Product Range:Te Connectivity/Amp 1-5, Accessory Type:Extraction Tool Tip Rohs Compliant: Yes |Amp Te Connectivity 1-543382-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 8 |
|
$26.4300 / $28.7900 | Buy Now | |
DISTI #
1-543382-0-ND
|
DigiKey | TOOL INSERT/EXTRACT TIP 25-KIT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
31 In Stock |
|
$31.2760 / $36.3200 | Buy Now | |
DISTI #
91B5685
|
Avnet Americas | Extraction Tip For HD-22 Contacts Used in Amplimite HD Connectors - Bulk (Alt: 91B5685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$26.6900 / $28.9400 | Buy Now | |
DISTI #
1-543382-0
|
Avnet Americas | Extraction Tip For HD-22 Contacts Used in Amplimite HD Connectors - Bulk (Alt: 1-543382-0) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2 Factory Stock |
|
$23.7770 / $28.6130 | Buy Now | |
DISTI #
571-15433820
|
Mouser Electronics | Tool Kits & Cases EXTRACTION TIP RED 25-KIT 24-18AWG HD20 | 12 |
|
$26.2400 / $28.0200 | Buy Now | |
DISTI #
70086230
|
RS | Extraction Tip Replacement, Pkg of 25,24-18 AWG, For AMPLIMITE HD-20 Contacts, Red | TE Connectivity 1-543382-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Package | 11 |
|
$21.0800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Box | 0Box |
|
$24.5800 | Buy Now | ||
DISTI #
AMP1-543382-0
|
Heilind Electronics | INSERT/EXTRACT TIP 25-KIT | Americas - 8 in Stock |
|
$27.3582 / $37.3391 | Buy Now | |
Onlinecomponents.com | Application Tools, Extract Tip 25-Kit RoHS: Compliant |
13 In Stock |
|
$29.7500 / $37.4400 | Buy Now | ||
DISTI #
70315694
|
Verical | Application Tools, Extract Tip 25-Kit Min Qty: 2 Package Multiple: 1 Date Code: 1649 | Americas - 12 |
|
$39.4680 / $48.6720 | Buy Now |
CAD Models for 1-543382-0 by TE Connectivity
Part Data Attributes for 1-543382-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Tool and Machinery Name
|
EXTRACTION TOOL
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|