-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC BLKHD JACK, 75 OHM, HEX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0730
|
Newark | Bnc Blkhd Jack, 75 Ohm, Hex |Amp Te Connectivity 1-5413590-7 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $4.6500 | Buy Now |
DISTI #
1-5413590-7-ND
|
DigiKey | CONN BNC JACK STR 75 OHM CRIMP Min Qty: 400 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6937 | Buy Now |
DISTI #
1-5413590-7
|
Avnet Americas | Conn BNC RCP 75Ohm Crimp ST Panel Mount Gold Individual - Bulk (Alt: 1-5413590-7) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | BNC BLKHD JACK, 75 OHM, HEX RoHS: Compliant | 0 |
|
$3.3900 / $7.1100 | Buy Now |
|
Master Electronics | BNC BLKHD JACK, 75 OHM, HEX RoHS: Compliant | 0 |
|
$3.3900 / $7.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5413590-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5413590-7
TE Connectivity
BNC BLKHD JACK, 75 OHM, HEX
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 1-5413590-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5413590-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5413771-1 | JACK BLKHD,COML BNC,HEX CRIMP | TE Connectivity | 1-5413590-7 vs 5413771-1 |
5413590-4 | BNC BLKHD JACK,75 OHM,HEX | TE Connectivity | 1-5413590-7 vs 5413590-4 |