Part Details for 1-5406552-3 by TE Connectivity
Overview of 1-5406552-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5406552-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | INV MJ,1X4,PNL GRD,LED (RG/RG) RoHS: Compliant | 0 |
|
$11.9100 / $34.9600 | Buy Now |
|
Bristol Electronics | 475 |
|
RFQ | ||
|
Master Electronics | INV MJ,1X4,PNL GRD,LED (RG/RG) RoHS: Compliant | 0 |
|
$11.9100 / $34.9600 | Buy Now |
Part Details for 1-5406552-3
1-5406552-3 CAD Models
1-5406552-3 Part Data Attributes:
|
1-5406552-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5406552-3
TE Connectivity
INV MJ,1X4,PNL GRD,LED (RG/RG)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 4 PORT, 8-POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | MATTE TIN LEAD (150) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |