-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
096 EURO TYPE C PIN MFBL ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-536366-7-ND
|
DigiKey | CONN DIN PLUG 96POS PCB RA GOLD Min Qty: 600 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5577 | Buy Now |
DISTI #
1-536366-7
|
Avnet Americas | Conn DIN 41612 M 96 POS Solder RA Thru-Hole - Bulk (Alt: 1-536366-7) RoHS: Not Compliant Min Qty: 600 Package Multiple: 150 Container: Bulk | 0 |
|
$12.5059 / $15.0494 | Buy Now |
DISTI #
571-1-536366-7
|
Mouser Electronics | DIN 41612 Connectors 096 EURO TYPE C PIN MFBL ASSY RoHS: Compliant | 0 |
|
$14.4100 | Order Now |
DISTI #
AMP1-536366-7
|
Heilind Electronics | 096 EURO TYPE C PIN MFBL ASSY | Americas - 0 in Stock |
|
$15.5856 | Buy Now |
|
Onlinecomponents.com | 096 EURO TYPE C PIN MFBL ASSY | 0 |
|
$13.5700 / $38.1500 | Buy Now |
DISTI #
AMP1-536366-7
|
Interstate Connecting Components | 096 EURO TYPE C PIN MFBL ASSY | 0 |
|
$15.5856 | Buy Now |
|
Master Electronics | 096 EURO TYPE C PIN MFBL ASSY | 0 |
|
$13.5700 / $38.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-536366-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-536366-7
TE Connectivity
096 EURO TYPE C PIN MFBL ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41612 | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.437 inch | |
Body Depth | 0.496 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
Withdrawl Force-Min | .15012 N |
This table gives cross-reference parts and alternative options found for 1-536366-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-536366-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5343ER9631Y333 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 1-536366-7 vs 5343ER9631Y333 |
536437-6 | 096 EURO TYPE C PIN MFBL ASSY | TE Connectivity | 1-536366-7 vs 536437-6 |
8609.396.78.93.755.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle | Amphenol FCi | 1-536366-7 vs 8609.396.78.93.755.000.E1 |
536437-4 | 096 EURO TYPE C PIN MFBL ASSY | TE Connectivity | 1-536366-7 vs 536437-4 |
8609.396.78.96.745.000 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 1-536366-7 vs 8609.396.78.96.745.000 |
8609.396.79.93.755.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 1-536366-7 vs 8609.396.79.93.755.000.E1 |
8609.396.79.93.745.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, | Amphenol Communications Solutions | 1-536366-7 vs 8609.396.79.93.745.000.E1 |
8609.396.78.24.745.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 1-536366-7 vs 8609.396.78.24.745.000.E1 |
5650947-5 | ASSY,PIN,EUROCARD,TYPE C,LEAD- | TE Connectivity | 1-536366-7 vs 5650947-5 |
8609.396.78.24.765.000.E1 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 1-536366-7 vs 8609.396.78.24.765.000.E1 |