-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34 MODIV VRT DR CE RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-535598-7 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0968
|
Newark | 34 Modiv Vrt Dr Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 1-535598-7 RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.1600 | Buy Now |
DISTI #
1-535598-7-ND
|
DigiKey | CONN RCPT 34POS 0.1 GOLD PCB Min Qty: 780 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3275 | Buy Now |
DISTI #
1-535598-7
|
Avnet Americas | Conn Socket Strip SKT 34 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-535598-7) RoHS: Not Compliant Min Qty: 780 Package Multiple: 780 Container: Tube | 0 |
|
$2.4034 / $6.4734 | Buy Now |
DISTI #
571-1-535598-7
|
Mouser Electronics | Headers & Wire Housings 34 MODIV VRT DR CE RCPT ASSY RoHS: Not Compliant | 0 |
|
$3.7900 / $3.9800 | Order Now |
DISTI #
72056015
|
RS | Connector, AMPMODU, 34 Modiv Vrt Dr Ce Rcpt Assy | TE Connectivity 1-535598-7 RoHS: Not Compliant Min Qty: 780 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0100 / $6.1700 | RFQ |
DISTI #
AMP1-535598-7
|
Heilind Electronics | 34 MODIV VRT DR CE RCPT ASSY | Americas - 0 in Stock |
|
$3.5855 / $3.9732 | Buy Now |
|
Onlinecomponents.com | 34 MODIV VRT DR CE RCPT ASSY | 0 |
|
$3.3000 / $6.9200 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 34 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK I... more | 37 |
|
$1.9688 / $3.9375 | Buy Now |
DISTI #
AMP1-535598-7
|
Interstate Connecting Components | 34 MODIV VRT DR CE RCPT ASSY | 0 |
|
$3.5855 / $3.9732 | Buy Now |
DISTI #
000000000000858351
|
Sager | Headers & Wire Housings 34 MODIV VRT DR CE RCPT ASSY Min Qty: 13 | 0 |
|
$4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-535598-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-535598-7
TE Connectivity
34 MODIV VRT DR CE RCPT ASSY
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.238 inch | |
Body Depth | 0.198 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 1-535598-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-535598-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HIF6A-34DA-1.27DS | Hirose Electric Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | 1-535598-7 vs HIF6A-34DA-1.27DS |
1-146762-9 | TE Connectivity | Check for Price | 34 MODII RCPT VERT DR | 1-535598-7 vs 1-146762-9 |
HIF6A-34DA-1.27DSA | Hirose Electric Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | 1-535598-7 vs HIF6A-34DA-1.27DSA |
89588-017 | Amphenol Communications Solutions | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | 1-535598-7 vs 89588-017 |
1-534206-7 | TE Connectivity | Check for Price | 34 MODII VRT DR CE 100/115 | 1-535598-7 vs 1-534206-7 |
71973-0217 | Molex | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 1-535598-7 vs 71973-0217 |
71973-1217 | Molex | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 1-535598-7 vs 71973-1217 |
1-147105-7 | TE Connectivity | Check for Price | 34 MODIV VRT DR SFMNT 30AU | 1-535598-7 vs 1-147105-7 |
63453-034 | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 1-535598-7 vs 63453-034 |
71973-1117 | Molex | $21.5317 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 1-535598-7 vs 71973-1117 |