-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.6FHR04H,280,B,GIG,08/Sn,TR,NSYes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0975
|
Newark | .6Fhr04H,280,b, gig,08/Sn, tr, nsyes |Amp Te Connectivity 1-5353206-0 Min Qty: 650 Package Multiple: 1 Date Code: 0 Container: Bulk | 1289 |
|
$21.6300 | Buy Now |
DISTI #
17R0700
|
Newark | .6Fhr04H,280,b, gig,08/Sn, tr, nsyes |Amp Te Connectivity 1-5353206-0 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6300 | Buy Now |
DISTI #
2266-1-5353206-0-ND
|
DigiKey | CONN RCPT 280POS SMD GOLD Min Qty: 650 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
1289 In Stock |
|
$22.1000 | Buy Now |
DISTI #
A116200TR-ND
|
DigiKey | CONN RCPT 280POS SMD GOLD Min Qty: 650 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.1620 | Buy Now |
DISTI #
1-5353206-0
|
Avnet Americas | Conn Fine Pitch Connector RCP 280 POS 0.6mm Solder ST SMD Tape - Product that comes on tape, but is not reeled (Alt: 1-5353206-0) RoHS: Compliant Min Qty: 2600 Package Multiple: 1300 Container: Ammo Pack | 0 |
|
$19.0086 / $21.4614 | Buy Now |
DISTI #
571-1-5353206-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCPT 280P .6MM 4H SMT RoHS: Compliant | 0 |
|
$19.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 1300 | 0 |
|
$18.0400 | Buy Now |
DISTI #
AMP1-5353206-0
|
Heilind Electronics | .6FHR04H,280,B,GIG,08/SN,TR,NS | Americas - 0 in Stock |
|
$19.1696 | Buy Now |
|
Onlinecomponents.com | .6FHR04H,280,B,GIG,08/Sn,TR,NSYes RoHS: Compliant |
1289 Partner Stock |
|
$21.8800 / $23.5700 | Buy Now |
DISTI #
AMP1-5353206-0
|
Interstate Connecting Components | .6FHR04H,280,B,GIG,08/SN,TR,NS | 0 |
|
$19.1696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5353206-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5353206-0
TE Connectivity
.6FHR04H,280,B,GIG,08/Sn,TR,NSYes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.157 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 280 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5353206-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5353206-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-5353906-0 | EMBOSS ASSY FH 0.6BTB REC. 4H 2ROW TYPE | TE Connectivity | 1-5353206-0 vs 6-5353906-0 |
6-5353206-0 | .6FHR04H,280,B,GIG,08/Sn,TR,SEYes | TE Connectivity | 1-5353206-0 vs 6-5353206-0 |