Part Details for 1-5349578-0 by TE Connectivity
Overview of 1-5349578-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5349578-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FOMM62.5 LEAD 2.5S TZ SC - SC DPX RoHS: Compliant | 0 |
|
$68.7500 / $169.3300 | Buy Now |
|
Master Electronics | FOMM62.5 LEAD 2.5S TZ SC - SC DPX RoHS: Compliant | 0 |
|
$68.7500 / $169.3300 | Buy Now |
Part Details for 1-5349578-0
1-5349578-0 CAD Models
1-5349578-0 Part Data Attributes
|
1-5349578-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5349578-0
TE Connectivity
CABLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.4 mm | |
IEC Conformance | NO | |
Length | 10 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |