Part Details for 1-53440-0 by TE Connectivity
Overview of 1-53440-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-53440-0
1-53440-0 CAD Models
1-53440-0 Part Data Attributes
|
1-53440-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-53440-0
TE Connectivity
CONNECTOR, 2 CONTACT(S), FEMALE, TELECOM AND DATACOM CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | ELECTRO-TAP | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Material | BRASS | |
Total Number of Contacts | 2 |