-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 MODIV VRT DR OE 100/125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0887
|
Newark | 18 Modiv Vrt Dr Oe 100/125 Rohs Compliant: No |Amp Te Connectivity 1-534267-0 Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $2.8600 | Buy Now |
DISTI #
41AJ0961
|
Newark | 18 Modiv Vrt Dr Oe 100/125 |Amp Te Connectivity 1-534267-0 Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 | Buy Now |
DISTI #
A114871-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD PCB Min Qty: 1250 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9487 | Buy Now |
DISTI #
1-534267-0
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes - Rail/Tube (Alt: 1-534267-0) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$2.5495 / $2.8784 | Buy Now |
DISTI #
571-1-534267-0
|
Mouser Electronics | Headers & Wire Housings 18 MODIV VRT DR OE 100/125 RoHS: Not Compliant | 0 |
|
$2.9400 / $3.0100 | Order Now |
DISTI #
72047921
|
RS | Connector, AMPMODU, 18 Modiv Vrt Dr Oe 100/125 | TE Connectivity 1-534267-0 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0100 / $4.1300 | RFQ |
|
Bisco Industries | 150 |
|
Buy Now | ||
DISTI #
AMP1-534267-0
|
Heilind Electronics | 18 MODIV VRT DR OE 100/125 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18 MODIV VRT DR OE 100/125 | 0 |
|
$2.5500 / $6.9800 | Buy Now |
|
Bristol Electronics | 472 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-534267-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-534267-0
TE Connectivity
18 MODIV VRT DR OE 100/125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.198 inch | |
Body Depth | 0.245 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1-534267-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-534267-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-534267-0 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-534267-0 vs 6-534267-0 |