-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MODII VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M9590
|
Newark | 20 Modii Vrt Sr Ce 100/115 |Amp Te Connectivity 1-534237-8 Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 16554 |
|
$2.9400 | Buy Now |
DISTI #
A26428-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
677 In Stock |
|
$2.7729 / $3.4300 | Buy Now |
DISTI #
1-534237-8
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-534237-8) RoHS: Not Compliant Min Qty: 880 Package Multiple: 880 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$2.6176 / $3.1500 | Buy Now |
DISTI #
88M9590
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 88M9590) RoHS: Not Compliant Min Qty: 11 Package Multiple: 11 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$4.7600 / $5.4000 | Buy Now |
DISTI #
571-15342378
|
Mouser Electronics | Headers & Wire Housings 20P PCB MOUNT SOCKET 880 RoHS: Not Compliant | 885 |
|
$2.8600 / $3.4300 | Buy Now |
DISTI #
72056308
|
RS | Connector, AMPMODU, 20 Modii Vrt Sr Ce 100/115 | TE Connectivity 1-534237-8 RoHS: Not Compliant Min Qty: 880 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4800 | RFQ |
|
Future Electronics | MOD II 20 Position Single Row 2.54 mm Pitch Through Hole Vertical Receptacle RoHS: Not Compliant pbFree: No Min Qty: 880 Package Multiple: 11 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.6900 / $3.1200 | Buy Now |
|
Future Electronics | MOD II 20 Position Single Row 2.54 mm Pitch Through Hole Vertical Receptacle RoHS: Not Compliant pbFree: No Min Qty: 880 Package Multiple: 11 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.6900 / $3.1200 | Buy Now |
DISTI #
AMP1-534237-8
|
Heilind Electronics | 20 MODII VRT SR CE 100/115 | Americas - 0 in Stock |
|
$2.9879 / $3.3109 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 139 |
|
$9.6915 / $12.4605 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-534237-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-534237-8
TE Connectivity
20 MODII VRT SR CE 100/115
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1-534237-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-534237-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-534237-8 | 20 MODII VRT SR CE 100/115 | TE Connectivity | 1-534237-8 vs 6-534237-8 |