-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18 MODII VRT SR CE 100/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0875
|
Newark | 18 Modii Vrt Sr Ce 100/115 Rohs Compliant: No |Amp Te Connectivity 1-534237-6 RoHS: Not Compliant Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $2.6100 | Buy Now |
DISTI #
A26427-ND
|
DigiKey | CONN RCPT 18POS 0.1 GOLD PCB Min Qty: 1920 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0364 | Buy Now |
DISTI #
1-534237-6
|
Avnet Americas | Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-534237-6) RoHS: Not Compliant Min Qty: 1920 Package Multiple: 960 Lead time: 16 Weeks, 1 Days Container: Tube | 0 |
|
$1.3876 / $1.6803 | Buy Now |
DISTI #
571-1-534237-6
|
Mouser Electronics | Headers & Wire Housings RECEPT 18POS .100 R/A AU RoHS: Not Compliant | 0 |
|
$2.0900 | Order Now |
|
Future Electronics | 18 MODII VRT SR CE 100/115 RoHS: Not Compliant pbFree: No Min Qty: 1920 Package Multiple: 960 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.0000 | Buy Now |
|
Future Electronics | 18 MODII VRT SR CE 100/115 RoHS: Not Compliant pbFree: No Min Qty: 1920 Package Multiple: 960 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.0000 | Buy Now |
DISTI #
AMP1-534237-6
|
Heilind Electronics | 18 MODII VRT SR CE 100/115 | Americas - 0 in Stock |
|
$2.1487 / $2.1808 | Buy Now |
|
Onlinecomponents.com | 18 MODII VRT SR CE 100/115 RoHS: Compliant | 0 |
|
$1.8100 / $4.9700 | Buy Now |
DISTI #
AMP1-534237-6
|
Interstate Connecting Components | 18 MODII VRT SR CE 100/115 | 0 |
|
$2.1487 / $2.1808 | Buy Now |
DISTI #
000000000000858266
|
Sager | Headers & Wire Housings RECEPT 18POS .100 R/A AU Min Qty: 12 | 0 |
|
$2.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-534237-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-534237-6
TE Connectivity
18 MODII VRT SR CE 100/115
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 1.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |