-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MODU 2-PC CE RECP ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0860
|
Newark | 16 Modu 2-Pc Ce Recp Assy Rohs Compliant: No |Amp Te Connectivity 1-534204-0 Min Qty: 1710 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 / $3.9500 | Buy Now |
DISTI #
1-534204-0-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB R/A Min Qty: 1710 Lead time: 73 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0743 | Buy Now |
DISTI #
1-534204-0
|
Avnet Americas | Conn Socket Strip SKT 16 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-534204-0) RoHS: Not Compliant Min Qty: 1710 Package Multiple: 95 Container: Tube | 0 |
|
$3.5226 / $3.9772 | Buy Now |
DISTI #
571-1-534204-0
|
Mouser Electronics | Headers & Wire Housings 16 MODU 2-PC CE RECP ASSY RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
DISTI #
72048507
|
RS | Connector, AMPMODU, 16 Modu 2-Pc Ce Recp Assy | TE Connectivity 1-534204-0 RoHS: Not Compliant Min Qty: 1710 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1500 / $4.3100 | RFQ |
DISTI #
AMP1-534204-0
|
Heilind Electronics | 16 MODU 2-PC CE RECP ASSY | Americas - 0 in Stock |
|
$4.1776 / $4.2400 | Buy Now |
DISTI #
AMP1-534204-0
|
Interstate Connecting Components | 16 MODU 2-PC CE RECP ASSY | 0 |
|
$4.1776 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-534204-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-534204-0
TE Connectivity
16 MODU 2-PC CE RECP ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.32 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-534204-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-534204-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281789-8 | PLUG HE14 IDC 180 2X8 P AWG 26-24 | TE Connectivity | 1-534204-0 vs 281789-8 |
281839-8 | HOUSING HE13 HE14 COSI 2X8 P | TE Connectivity | 1-534204-0 vs 281839-8 |
102394-6 | 16 AMP MODU MT HSG DR .100CL | TE Connectivity | 1-534204-0 vs 102394-6 |