-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3544
|
Newark | Hdi Pin Assy 4 Row 140 Pos |Te Connectivity 1-533935-2 Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9600 / $25.0600 | Buy Now |
DISTI #
1-533935-2-ND
|
DigiKey | CONN HEADER HD 140POS PCB Min Qty: 175 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.7497 | Buy Now |
DISTI #
1-533935-2
|
Avnet Americas | Conn HDI PL 140 POS 2.54mm ST Thru-Hole - Rail/Tube (Alt: 1-533935-2) RoHS: Not Compliant Min Qty: 175 Package Multiple: 5 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$21.5787 / $25.9676 | Buy Now |
DISTI #
571-1-533935-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDI PIN ASSY 4 ROW 140 POS | 0 |
|
$24.7400 | Order Now |
DISTI #
AMP1-533935-2
|
Heilind Electronics | HDI PIN ASSY 4 ROW 140 POS | Americas - 0 in Stock |
|
$22.4153 / $22.7499 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 4 ROW 140 POS |
5 In Stock |
|
$25.5200 / $30.3000 | Buy Now |
DISTI #
51483615
|
Verical | Conn HDI PL 140 POS 2.54mm Solder ST Thru-Hole Tube RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1311 | Americas - 5 |
|
$38.3544 | Buy Now |
DISTI #
AMP1-533935-2
|
Interstate Connecting Components | HDI PIN ASSY 4 ROW 140 POS | 0 |
|
$22.4153 / $22.7499 | Buy Now |
|
Master Electronics | HDI PIN ASSY 4 ROW 140 POS |
5 In Stock |
|
$25.5200 / $30.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-533935-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-533935-2
TE Connectivity
Board Connector, 140 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Depth | 0.462 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |