Part Details for 1-533236-0 by TE Connectivity
Overview of 1-533236-0 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-533236-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5382
|
Newark | Din 41612 Connectors Din Shroud 96 Pos |Amp Te Connectivity 1-533236-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 454 |
|
$8.4400 / $10.0700 | Buy Now |
DISTI #
A29061-ND
|
DigiKey | CONN SHROUD DIN 41612 96POS GRY Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
320 In Stock |
|
$6.9808 / $10.4200 | Buy Now |
DISTI #
1-533236-0
|
Avnet Americas | Connector Accessories 96 POS Shroud Polyester Gray - Bulk (Alt: 1-533236-0) RoHS: Compliant Min Qty: 1344 Package Multiple: 336 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
$7.3350 / $8.2814 | Buy Now |
DISTI #
571-1-533236-0
|
Mouser Electronics | DIN 41612 Connectors DIN SHROUD 96 POS RoHS: Compliant | 16 |
|
$7.2100 / $10.4000 | Buy Now |
DISTI #
73774146
|
RS | 096 EURO SHROUD, PCB Connector Shrouds | TE Connectivity 1-533236-0 Min Qty: 1344 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1344 Package Multiple: 336 Lead time: 23 Weeks Container: Bag | 0Bag |
|
$6.9600 | Buy Now |
DISTI #
AMP1-533236-0
|
Heilind Electronics | 096 EURO SHROUD | Americas - 0 in Stock |
|
$8.6990 | Buy Now |
|
Onlinecomponents.com | 096 EURO SHROUD RoHS: Compliant |
454 Partner Stock |
|
$6.9500 / $10.5000 | Buy Now |
DISTI #
11593691
|
Verical | Connector Accessories Shroud Straight Glass Filled Polyester Gray Carton RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 454 |
|
$7.9900 / $8.4700 | Buy Now |
|
Quest Components | Connector, DIN-41612 Type, PC Mount, Receptacle, 0 Contacts, Pin, 0.1 Pitch | 10 |
|
$7.8300 / $10.4400 | Buy Now |