-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 MODII 2PC CE RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A26370-ND
|
DigiKey | CONN RCPT 100P 0.1 GOLD PCB R/A Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-532955-6
|
Avnet Americas | Conn Socket Strip SKT 100 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-532955-6) RoHS: Not Compliant Min Qty: 270 Package Multiple: 270 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-1-532955-6
|
Mouser Electronics | Headers & Wire Housings 100 MODII 2PC CE RCP RoHS: Not Compliant | 0 |
|
$14.2600 / $14.5700 | Order Now |
|
Onlinecomponents.com | 100 MODII 2PC CE RCPT ASSY | Alternative Product Available |
|
$13.4500 / $36.6500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 38 |
|
$12.5000 / $19.2300 | Buy Now |
|
Master Electronics | 100 MODII 2PC CE RCPT ASSY | Alternative Product Available |
|
$13.4500 / $36.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532955-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532955-6
TE Connectivity
100 MODII 2PC CE RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |