-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96 MODII 2PC CE RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0802
|
Newark | 96 Modii 2Pc Ce Rcpt Assy Rohs Compliant: No |Amp Te Connectivity 1-532955-5 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5500 / $15.2500 | Buy Now |
DISTI #
72052092
|
RS | Connector, AMPMODU, 96 Modii 2Pc Ce Rcpt Assy | TE Connectivity 1-532955-5 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1000 / $17.6400 | RFQ |
|
Onlinecomponents.com | 96 MODII 2PC CE RCPT ASSY | 0 |
|
$14.4500 / $39.5800 | Buy Now |
DISTI #
1-532955-5
|
TTI | Headers & Wire Housings 96 MODII 2PC CE RCPT ASSEMBLY Min Qty: 540 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$17.8400 | Buy Now |
|
Master Electronics | 96 MODII 2PC CE RCPT ASSY | 0 |
|
$14.4500 / $39.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532955-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532955-5
TE Connectivity
96 MODII 2PC CE RCPT ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 0.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-532955-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-532955-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10085176-248LF | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | 1-532955-5 vs 10085176-248LF |
225016204810001 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Kyocera AVX Components | 1-532955-5 vs 225016204810001 |
85898-948 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1-532955-5 vs 85898-948 |
85898-348 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1-532955-5 vs 85898-348 |
205016209620001 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Kyocera AVX Components | 1-532955-5 vs 205016209620001 |
245016204810001 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Kyocera AVX Components | 1-532955-5 vs 245016204810001 |
76282-348 | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1-532955-5 vs 76282-348 |
85898-348B | Board Connector, 96 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 1-532955-5 vs 85898-348B |
87606-448H | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 1-532955-5 vs 87606-448H |
235016204810001 | Board Connector, 96 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Kyocera AVX Components | 1-532955-5 vs 235016204810001 |