-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI STATIC CHRGE GDE PIN PLTD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0950
|
Newark | High Speed/Modular Conn Hdi Static Chrge Gde Pin |Amp Te Connectivity 1-532828-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1170 |
|
$10.6300 / $15.8100 | Buy Now |
DISTI #
10H0795
|
Newark | Hdi Static Chrge Gde Pin Pltd Rohs Compliant: Yes |Amp Te Connectivity 1-532828-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 | Buy Now |
DISTI #
2266-1-532828-1-ND
|
DigiKey | CONTACT PIN POWER GOLD Min Qty: 10 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
1170 In Stock |
|
$10.1000 / $10.7000 | Buy Now |
DISTI #
1-532828-1-ND
|
DigiKey | CONTACT PIN POWER GOLD Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1359 | Buy Now |
DISTI #
1-532828-1
|
Avnet Americas | Connector Accessories Static Discharge Guide/Power Pin Brass Gold Over Nickel Finish - Bulk (Alt: 1-532828-1) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6949 / $9.8168 | Buy Now |
DISTI #
571-1-532828-1
|
Mouser Electronics | High Speed / Modular Connectors HDI STATIC CHRGE GDE PIN PLTD RoHS: Compliant | 0 |
|
$9.7300 | Order Now |
DISTI #
73774145
|
RS | HDI STATIC CHRGE GDE PIN PLTD, Header and Receptacle Guide Hardware | TE Connectivity 1-532828-1 Min Qty: 4500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks Container: Box | 0Box |
|
$8.2500 | Buy Now |
DISTI #
AMP1-532828-1
|
Heilind Electronics | HDI STATIC CHRGE GDE PIN PLTD | Americas - 0 in Stock |
|
$10.3118 | Buy Now |
|
Onlinecomponents.com | HDI STATIC CHRGE GDE PIN PLTD RoHS: Compliant |
1170 Partner Stock |
|
$10.0300 / $17.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532828-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532828-1
TE Connectivity
HDI STATIC CHRGE GDE PIN PLTD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |