-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 4 ROW 280 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3568
|
Newark | Hdi Pin Assy 4 Row 280 Pos |Amp Te Connectivity 1-532448-1 Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.0300 | Buy Now |
DISTI #
1-532448-1-ND
|
DigiKey | CONN HEADER HD 280POS PCB Min Qty: 105 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$243.1909 | Buy Now |
DISTI #
1-532448-1
|
Avnet Americas | Conn HDI PL 280 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-532448-1) RoHS: Not Compliant Min Qty: 105 Package Multiple: 105 Container: Tube | 0 |
|
$229.5722 / $276.2649 | Buy Now |
DISTI #
571-1-532448-1
|
Mouser Electronics | High Speed / Modular Connectors HDI PIN ASSY 4 ROW 280 POS RoHS: Not Compliant | 0 |
|
$273.0900 | Order Now |
|
Onlinecomponents.com | HDI PIN ASSY 4 ROW 280 POS | 0 |
|
$245.8100 / $703.6300 | Buy Now |
DISTI #
1-532448-1
|
Avnet Abacus | (Alt: 1-532448-1) RoHS: Not Compliant Min Qty: 105 Package Multiple: 3 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HDI PIN ASSY 4 ROW 280 POS | 0 |
|
$245.8100 / $703.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532448-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532448-1
TE Connectivity
HDI PIN ASSY 4 ROW 280 POS
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.58 inch | |
Body Depth | 0.462 inch | |
Body Length | 7.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.25 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 280 | |
UL Flammability Code | 94V-0 |