-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI PIN ASSY 4 ROW 300 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH3704
|
Newark | 1-532436-2 Rohs Compliant: No |Amp Te Connectivity 1-532436-2 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$66.2900 / $79.7800 | Buy Now |
DISTI #
33B3556
|
Newark | Hdi Pin Assy 4 Row 300 Pos Rohs Compliant: No |Amp Te Connectivity 1-532436-2 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.9100 / $77.5300 | Buy Now |
DISTI #
A144208-ND
|
DigiKey | CONN HEADER HD 300POS PCB Min Qty: 1 Lead time: 47 Weeks Container: Tube |
70 In Stock |
|
$72.0600 / $80.5700 | Buy Now |
DISTI #
1-532436-2
|
Avnet Americas | Conn HDI PL 300 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-532436-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 20 |
|
$66.2905 / $79.7733 | Buy Now |
DISTI #
571-1-532436-2
|
Mouser Electronics | DIN 41612 Connectors HDI PIN 4 ROW 300 P HDI PIN 4 ROW 300P RoHS: Not Compliant | 0 |
|
$78.6100 | Order Now |
DISTI #
73774140
|
RS | HDI PIN ASSY 4 ROW 300 POS, PCB Headers and Receptacles | TE Connectivity 1-532436-2 Min Qty: 70 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$91.0500 | RFQ |
DISTI #
AMP1-532436-2
|
Heilind Electronics | HDI PIN ASSY 4 ROW 300 POS | Americas - 0 in Stock |
|
$82.6153 / $83.8484 | Buy Now |
|
Onlinecomponents.com | HDI PIN ASSY 4 ROW 300 POS | 0 |
|
$69.0800 / $185.7000 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 300 Contacts, Pin, 0.1 Pitch, Compliant Fit Terminal, #2-56 | 4 |
|
$132.1560 / $146.8400 | Buy Now |
DISTI #
1-532436-2
|
Avnet Americas | Conn HDI PL 300 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-532436-2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 20 |
|
$66.2905 / $79.7733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532436-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532436-2
TE Connectivity
HDI PIN ASSY 4 ROW 300 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.58 inch | |
Body Depth | 0.462 inch | |
Body Length | 8.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 4000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.19 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 300 | |
UL Flammability Code | 94V-0 |