-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI RECP ASSY 3 ROW 240 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0785
|
Newark | Hdi Recp Assy 3 Row 240 Pos |Amp Te Connectivity 1-532431-3 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.6800 / $141.5200 | Buy Now |
DISTI #
A144206-ND
|
DigiKey | CONN RCPT HD 240POS PCB Min Qty: 1 Lead time: 47 Weeks Container: Tube |
18 In Stock |
|
$127.9414 / $141.9300 | Buy Now |
DISTI #
1-532431-3
|
Avnet Americas | Conn HDI RCP 240 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-532431-3) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$116.7781 / $140.5296 | Buy Now |
DISTI #
571-1-532431-3
|
Mouser Electronics | DIN 41612 Connectors HDI RECP ASSY 3 ROW 240 POS RoHS: Not Compliant | 0 |
|
$131.9300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18 Package Multiple: 2 Container: Tube | 0Tube |
|
$137.9400 / $143.2100 | Buy Now |
DISTI #
AMP1-532431-3
|
Heilind Electronics | HDI RECP ASSY 3 ROW 240 POS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HDI RECP ASSY 3 ROW 240 POS | 0 |
|
$118.4600 / $231.5800 | Buy Now |
DISTI #
1-532431-3
|
Avnet Americas | Conn HDI RCP 240 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-532431-3) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$116.7781 / $140.5296 | Buy Now |
DISTI #
1-532431-3
|
Avnet Americas | Conn HDI RCP 240 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-532431-3) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$116.7781 / $140.5296 | Buy Now |
DISTI #
AMP1-532431-3
|
Interstate Connecting Components | HDI RECP ASSY 3 ROW 240 POS | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532431-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532431-3
TE Connectivity
HDI RECP ASSY 3 ROW 240 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.36 inch | |
Body Depth | 0.36 inch | |
Body Length | 8.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 3000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 1-532431-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-532431-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5533514-1 | ASSY,RECPT,R.ANGLE,HDI,LEAD-FR | TE Connectivity | 1-532431-3 vs 5533514-1 |