-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI RECP ASSY 3 ROW 210 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-532431-1 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B3545
|
Newark | Hdi Recp Assy 3 Row 210 Pos |Amp Te Connectivity 1-532431-1 RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.5000 / $88.8700 | Buy Now |
DISTI #
1-532431-1-ND
|
DigiKey | CONN RCPT HD 210POS PCB Min Qty: 189 Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
$85.4496 | Buy Now |
DISTI #
1-532431-1
|
Avnet Americas | Conn HDI RCP 210 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-532431-1) RoHS: Not Compliant Min Qty: 189 Package Multiple: 189 Lead time: 45 Weeks, 0 Days Container: Tube | 291 Factory Stock |
|
$51.0048 / $81.5456 | Buy Now |
DISTI #
571-1-532431-1
|
Mouser Electronics | DIN 41612 Connectors RECPT 210P R/A T/H RoHS: Not Compliant | 16 |
|
$100.1000 / $117.3500 | Buy Now |
DISTI #
73774135
|
RS | HDI RECP ASSY 3 ROW 210 POS, PCB Headers and Receptacles | TE Connectivity 1-532431-1 Min Qty: 189 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$106.2100 / $116.7200 | RFQ |
DISTI #
AMP1-532431-1
|
Heilind Electronics | HDI RECP ASSY 3 ROW 210 POS | Americas - 0 in Stock |
|
$100.5290 | Buy Now |
|
Onlinecomponents.com | HDI RECP ASSY 3 ROW 210 POS | Alternative Product Available |
|
$86.4900 / $250.3200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
1-532431-1
|
TTI | DIN 41612 Connectors RECPT 210P R/A T/H Min Qty: 189 Package Multiple: 3 Container: Tube | Americas - 0 |
|
$110.6100 | Buy Now |
DISTI #
AMP1-532431-1
|
Interstate Connecting Components | HDI RECP ASSY 3 ROW 210 POS | 0 |
|
$100.5290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532431-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532431-1
TE Connectivity
HDI RECP ASSY 3 ROW 210 POS
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.36 inch | |
Body Depth | 0.36 inch | |
Body Length | 7.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 3000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 210 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 1-532431-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-532431-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
447192-7 | TE Connectivity | Check for Price | 3 ROW BOX RECP 210 POS 100 C/L | 1-532431-1 vs 447192-7 |