-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDI RECP ASSY 2 ROW 110 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-532428-0-ND
|
DigiKey | CONN RCPT HD 110POS PCB Min Qty: 240 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$30.3232 | Buy Now |
DISTI #
1-532428-0
|
Avnet Americas | Conn HDI F 110 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-532428-0) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$26.4382 / $31.8154 | Buy Now |
DISTI #
571-1-532428-0
|
Mouser Electronics | High Speed / Modular Connectors HDI RECP ASSY 2 ROW 110 POS RoHS: Not Compliant | 0 |
|
$35.4200 / $41.8500 | Order Now |
DISTI #
73774131
|
RS | HDI RECP ASSY 2 ROW 110 POS, PCB Headers and Receptacles | TE Connectivity 1-532428-0 Min Qty: 240 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3100 | RFQ |
DISTI #
AMP1-532428-0
|
Heilind Electronics | HDI RECP ASSY 2 ROW 110 POS | Americas - 0 in Stock |
|
$32.9489 | Buy Now |
|
Onlinecomponents.com | HDI RECP ASSY 2 ROW 110 POS | 0 |
|
$28.6900 / $80.6600 | Buy Now |
DISTI #
1-532428-0
|
TTI | High Speed / Modular Connectors HDI RECP ASSY 2 ROW 110 POS Min Qty: 240 Package Multiple: 240 Container: Tube |
Americas - 720 In Stock |
|
$37.3400 | Buy Now |
DISTI #
1-532428-0
|
Avnet Americas | Conn HDI F 110 POS 2.54mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-532428-0) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$26.4382 / $31.8154 | Buy Now |
DISTI #
AMP1-532428-0
|
Interstate Connecting Components | HDI RECP ASSY 2 ROW 110 POS | 0 |
|
$32.9489 | Buy Now |
|
Master Electronics | HDI RECP ASSY 2 ROW 110 POS | 0 |
|
$28.6900 / $80.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-532428-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532428-0
TE Connectivity
HDI RECP ASSY 2 ROW 110 POS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-HDI | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.26 inch | |
Body Depth | 0.18 inch | |
Body Length | 6.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.18 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |