Part Details for 1-532402-3 by TE Connectivity
Overview of 1-532402-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-532402-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-532402-3-ND
|
DigiKey | CONN PLUG HSG HIGH DENSITY 240P Lead time: 8 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-532402-3
|
Avnet Americas | HDI PIN HSG 3 ROW 240 POS - Bulk (Alt: 1-532402-3) RoHS: Compliant Min Qty: 342 Package Multiple: 342 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-532402-3
1-532402-3 CAD Models
1-532402-3 Part Data Attributes
|
1-532402-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-532402-3
TE Connectivity
Board Connector, 240 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Locking, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.48 inch | |
Body Depth | 0.462 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Polarization Key | POLARIZED HOUSING | |
Total Number of Contacts | 240 |
Alternate Parts for 1-532402-3
This table gives cross-reference parts and alternative options found for 1-532402-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-532402-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
532918-1 | HEADER CONNECTOR,PCB MNT,PLUG,240 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,#2-56,NATURAL | TE Connectivity | 1-532402-3 vs 532918-1 |
AMC22DRMZ | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 1-532402-3 vs AMC22DRMZ |
AMC22DRSZ | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 1-532402-3 vs AMC22DRSZ |
EZC22DJYB | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 1-532402-3 vs EZC22DJYB |
534027-1 | HEADER CONNECTOR,PCB MNT,PLUG,240 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,HOLE .099-.111,BROWN | TE Connectivity | 1-532402-3 vs 534027-1 |
EZC22DJYN | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 1-532402-3 vs EZC22DJYN |
447255-1 | HEADER CONNECTOR,PCB MNT,PLUG,240 CONTACTS,SKT,0.1 PITCH,R ANGLE PC TAIL TERMINAL,HOLE .087-.098 | TE Connectivity | 1-532402-3 vs 447255-1 |
EZC22DJFB | Card Edge Connector, 44 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 1-532402-3 vs EZC22DJFB |