-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.6FHP04H,160,S,GIG,08/Sn,HT,SEYes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0941
|
Newark | .6Fhp04H,160,s, gig,08/Sn, ht, seyes |Amp Te Connectivity 1-5316559-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0300 / $17.3800 | Buy Now |
DISTI #
A121087-ND
|
DigiKey | CONN PLUG 160POS SMD GOLD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
1520 In Stock |
|
$8.5317 / $11.7900 | Buy Now |
DISTI #
1-5316559-1
|
Avnet Americas | Conn Fine Pitch Connector PL 160 POS 0.6mm Solder ST SMD Hard Tray - Trays (Alt: 1-5316559-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 720 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
$4.6811 / $8.0164 | Buy Now |
DISTI #
571-1-5316559-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 160P .6MM 4H SMT RoHS: Compliant | 448 |
|
$8.5300 / $9.9900 | Buy Now |
DISTI #
73774128
|
RS | .6FHP04H,160,S, GIG,08/Sn, HT, SEYes, PCB Headers and Receptacles | TE Connectivity 1-5316559-1 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3900 | RFQ |
|
Future Electronics | 160 Position Dual Row 0.6 mm Pitch Vertical Plug Connector - Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.4400 | Buy Now |
|
Future Electronics | 160 Position Dual Row 0.6 mm Pitch Vertical Plug Connector - Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 720 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.4400 | Buy Now |
DISTI #
AMP1-5316559-1
|
Heilind Electronics | .6FHP04H160SGIG08/SnHTSEYes | Americas - 0 in Stock |
|
$10.0373 | Buy Now |
|
Onlinecomponents.com | .6FHP04H,160,S,GIG,08/Sn,HT,SEYes RoHS: Compliant |
47 Partner Stock |
|
$7.8800 / $9.7200 | Buy Now |
DISTI #
65671033
|
Verical | Conn Fine Pitch Connector PL 160 POS 0.6mm Solder ST SMD Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 46 |
|
$14.3500 / $17.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5316559-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5316559-1
TE Connectivity
.6FHP04H,160,S,GIG,08/Sn,HT,SEYes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.157 inch | |
Body Length | 2.154 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2418 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 1-5316559-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5316559-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-163049 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 1-5316559-1 vs 61083-163049 |
61083-164142 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 1-5316559-1 vs 61083-164142 |
61083-163109 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 1-5316559-1 vs 61083-163109 |
61083-163049 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 1-5316559-1 vs 61083-163049 |
61083-162149 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 1-5316559-1 vs 61083-162149 |
61083-161049 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 1-5316559-1 vs 61083-161049 |
61083-164040 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 1-5316559-1 vs 61083-164040 |
61083-162142 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 1-5316559-1 vs 61083-162142 |
61083-164122 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol FCi | 1-5316559-1 vs 61083-164122 |
61083-162142 | Board Stacking Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | Amphenol Communications Solutions | 1-5316559-1 vs 61083-162142 |