Part Details for 1-531102-0 by TE Connectivity
Overview of 1-531102-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-531102-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-531102-0-ND
|
DigiKey | CONN HEADER R/A 110P 2.54MM Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-531102-0
|
Avnet Americas | BOX PIN HDR 110 POS W/ KEY - Bulk (Alt: 1-531102-0) RoHS: Not Compliant Min Qty: 90 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000919500
|
Sager | Headers & Wire Housings BOX PIN HDR 110 POS W/ KEY | 0 |
|
Buy Now |
Part Details for 1-531102-0
1-531102-0 CAD Models
1-531102-0 Part Data Attributes
|
1-531102-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-531102-0
TE Connectivity
1-531102-0
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.33 inch | |
Body Depth | 0.65 inch | |
Body Length | 6.355 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 110 |
Alternate Parts for 1-531102-0
This table gives cross-reference parts and alternative options found for 1-531102-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-531102-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-531102-5 | 1-531102-5 | TE Connectivity | 1-531102-0 vs 1-531102-5 |
1-531102-4 | 1-531102-4 | TE Connectivity | 1-531102-0 vs 1-531102-4 |
531102-6 | 531102-6 | TE Connectivity | 1-531102-0 vs 531102-6 |