Part Details for 1-530826-1 by TE Connectivity
Overview of 1-530826-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1-530826-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-530826-1 | 5 |
|
Buy Now |
Part Details for 1-530826-1
1-530826-1 CAD Models
1-530826-1 Part Data Attributes
|
1-530826-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-530826-1
TE Connectivity
CONNECTOR, 70 CONTACT(S), FEMALE, VERTICAL SINGLE PART CARD EDGE CONN, CARD EXTENDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | CARD EXTENDER | |
Total Number of Contacts | 70 | |
UL Flammability Code | 94V-0 |