Part Details for 1-530340-9 by TE Connectivity
Overview of 1-530340-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1-530340-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0586
|
Newark | 2 Row Box Recp 120 Pos Stag |Amp Te Connectivity 1-530340-9 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.4300 | Buy Now |
DISTI #
1-530340-9-ND
|
DigiKey | CONN RCPT 120POS 0.1 GOLD PCB Min Qty: 120 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$309.0146 | Buy Now |
DISTI #
1-530340-9
|
Avnet Americas | Conn Box Connector RCP 130 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-530340-9) RoHS: Not Compliant Min Qty: 120 Package Multiple: 4 Container: Bulk | 0 |
|
$277.7130 / $334.1970 | Buy Now |
DISTI #
571-1-530340-9
|
Mouser Electronics | Headers & Wire Housings 2 ROW BOX RECP 120 POS STAG | 0 |
|
$339.9400 | Order Now |
DISTI #
AMP1-530340-9
|
Heilind Electronics | 2 ROW BOX RECP 120 POS STAG | Americas - 0 in Stock |
|
$346.1030 | Buy Now |
|
Onlinecomponents.com | RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET | 0 |
|
$298.3000 / $875.5000 | Buy Now |
DISTI #
AMP1-530340-9
|
Interstate Connecting Components | 2 ROW BOX RECP 120 POS STAG | 0 |
|
$346.1030 | Buy Now |
DISTI #
000000000000919378
|
Sager | Headers & Wire Housings 2 ROW BOX RECP 120 POS STAG Min Qty: 4 | 0 |
|
$411.8600 | Buy Now |
|
Master Electronics | RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET | 0 |
|
$298.3000 / $875.5000 | Buy Now |
Part Details for 1-530340-9
1-530340-9 CAD Models
1-530340-9 Part Data Attributes
|
1-530340-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-530340-9
TE Connectivity
2 ROW BOX RECP 120 POS STAG
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body Breadth | 0.248 inch | |
Body Depth | 0.4 inch | |
Body Length | 6.855 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 50u inch | |
Polarization Key | SHRD ENDS | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for 1-530340-9
This table gives cross-reference parts and alternative options found for 1-530340-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-530340-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-102196-1 | MOD II RECP ASSY DBL ROW | TE Connectivity | 1-530340-9 vs 1-102196-1 |