Part Details for 1-530340-0 by TE Connectivity
Overview of 1-530340-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1-530340-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9288
|
Newark | 2 Row Box Recp 30 Pos Stag |Amp Te Connectivity 1-530340-0 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$192.2600 | Buy Now |
DISTI #
1-530340-0-ND
|
DigiKey | CONN RCPT 30POS 0.1 GOLD PCB Min Qty: 30 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$183.4500 | Buy Now |
DISTI #
1-530340-0
|
Avnet Americas | Conn Box Connector RCP 30 POS 2.54mm Solder ST Thru-Hole (Alt: 1-530340-0) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET | 0 |
|
$181.7800 / $477.1600 | Buy Now |
DISTI #
000000000005132232
|
Sager | Headers & Wire Housings 2 ROW BOX RECP 30 POS STAG | 0 |
|
Buy Now | |
|
Master Electronics | RCPT ASSY, 1000 SERIES BOX, EXTERNAL KEYING WITH GASKET | 0 |
|
$181.7800 / $477.1600 | Buy Now |
Part Details for 1-530340-0
1-530340-0 CAD Models
1-530340-0 Part Data Attributes:
|
1-530340-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-530340-0
TE Connectivity
2 ROW BOX RECP 30 POS STAG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 1-530340-0
This table gives cross-reference parts and alternative options found for 1-530340-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-530340-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64LC30F | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 1-530340-0 vs M55302/64LC30F |
M55302/64-C30F | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 1-530340-0 vs M55302/64-C30F |
M55302/64LB30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 1-530340-0 vs M55302/64LB30Y |
M55302/166A15X2 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Corporation | 1-530340-0 vs M55302/166A15X2 |