Part Details for 1-5225349-1 by TE Connectivity
Overview of 1-5225349-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1-5225349-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5185
|
Newark | Plug, right Angle, series Tnc |Te Connectivity 1-5225349-1 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.6100 | Buy Now |
DISTI #
1-5225349-1
|
Avnet Abacus | Conn TNC PL Crimp RA Cable Mount (Alt: 1-5225349-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-5225349-1
|
Avnet Abacus | Conn TNC PL Crimp RA Cable Mount (Alt: 1-5225349-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 1-5225349-1
1-5225349-1 CAD Models
1-5225349-1 Part Data Attributes
|
1-5225349-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5225349-1
TE Connectivity
RF TNC Connector, 1 Contact(s), Cable Mount, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SCREW | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |