-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASSY PL R/A RAST5 HEADER 02-B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0621
|
Newark | Assy Pl R/A Rast5 Header 02-B |Amp Te Connectivity 1-521384-2 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 | Buy Now |
DISTI #
1-521384-2-ND
|
DigiKey | CONN HDR FASTON 0.250 2POS R/A Min Qty: 5200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7184 | Buy Now |
DISTI #
1-521384-2
|
Avnet Americas | Conn Positive Lock Connector HDR 2 POS 10mm Solder RA Thru-Hole/SMD Loose Piece - Tape and Reel (Alt: 1-521384-2) RoHS: Compliant Min Qty: 5200 Package Multiple: 1040 Lead time: 11 Weeks, 6 Days Container: Reel | 0 |
|
$0.4875 / $0.6315 | Buy Now |
DISTI #
571-1-521384-2
|
Mouser Electronics | Headers & Wire Housings ASSY PL R/A RAST5 HEADER 02-B RoHS: Compliant | 0 |
|
$0.7080 / $0.7240 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 1040 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.6350 | Buy Now |
DISTI #
AMP1-521384-2
|
Heilind Electronics | ASSY PL R/A RAST5 HEADER 02-B | Americas - 0 in Stock |
|
$0.7937 / $0.8056 | Buy Now |
|
Onlinecomponents.com | ASSY PL R/A RAST5 HEADER 02-B RoHS: Compliant | 0 |
|
$0.6700 / $1.8350 | Buy Now |
DISTI #
AMP1-521384-2
|
Interstate Connecting Components | ASSY PL R/A RAST5 HEADER 02-B | 0 |
|
$0.7937 / $0.8056 | Buy Now |
DISTI #
000000000002308139
|
Sager | Headers & Wire Housings ASSY PL R/A RAST5 HEADER 02-B Min Qty: 208 | 0 |
|
$0.8995 | Buy Now |
DISTI #
1-521384-2
|
Avnet Abacus | Conn Positive Lock Connector HDR 2 POS 10mm Solder RA Thru-Hole/SMD Loose Piece (Alt: 1-521384-2) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-521384-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-521384-2
TE Connectivity
ASSY PL R/A RAST5 HEADER 02-B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.705 inch | |
Body Depth | 0.59 inch | |
Body Length | 0.48 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-521384-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-521384-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1971955-2 | 2P, RAST 5 Tab Header, THV | TE Connectivity | 1-521384-2 vs 1971955-2 |
4-1971895-2 | 2P, RAST 5 Tab Header, THV | TE Connectivity | 1-521384-2 vs 4-1971895-2 |
1971946-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator | TE Connectivity | 1-521384-2 vs 1971946-2 |
2232017-2 | 2P, RAST 5 Tab Header, THV | TE Connectivity | 1-521384-2 vs 2232017-2 |
4-1971845-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-2 vs 4-1971845-2 |
2-2232043-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-2 vs 2-2232043-2 |
3-2232532-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-2 vs 3-2232532-2 |
2232016-2 | 2P, RAST 5 Tab Header, THV | TE Connectivity | 1-521384-2 vs 2232016-2 |
1-2232043-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1-521384-2 vs 1-2232043-2 |
5-1971845-2 | (5-1971845-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1-521384-2 vs 5-1971845-2 |