-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0613
|
Newark | .250 Faston/Posi Lok, mkii Hsg |Amp Te Connectivity 1-521253-3 RoHS: Not Compliant Min Qty: 17500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now |
DISTI #
A112321-ND
|
DigiKey | CONN RCPT HSG 0.25 2POS GREEN Min Qty: 17500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1850 | Buy Now |
DISTI #
1-521253-3
|
Avnet Americas | Conn Housing RCP 2 POS 15.11mm Crimp ST Loose Piece - Bulk (Alt: 1-521253-3) RoHS: Compliant Min Qty: 17500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1961 | Buy Now |
DISTI #
571-1-521253-3
|
Mouser Electronics | Terminals .250 FASTON/POSI LOK MKII HSG RoHS: Compliant | 0 |
|
$0.1850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17500 Package Multiple: 2500 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.1742 | Buy Now |
DISTI #
AMP1-521253-3
|
Heilind Electronics | .250 FASTON/POSI LOK,MKII HSG | Americas - 0 in Stock |
|
$0.2039 / $0.2209 | Buy Now |
|
Onlinecomponents.com | PL MKIII & FASTON 250 HSG 2P NYL0N GREEN RoHS: Compliant |
14910 In Stock |
|
$0.1964 / $0.3435 | Buy Now |
DISTI #
15212533-TEC-0
|
TME | 1-521253-3 Min Qty: 226 | 12410 |
|
$0.1582 / $0.1672 | Buy Now |
DISTI #
AMP1-521253-3
|
Interstate Connecting Components | .250 FASTON/POSI LOK,MKII HSG | 0 |
|
$0.2039 / $0.2209 | Buy Now |
DISTI #
000000000001438714
|
Sager | Terminals .250 FASTON/POSI LOK MKII HSG Min Qty: 1 | 0 |
|
$0.2056 / $0.2467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-521253-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-521253-3
TE Connectivity
Combination Line Connector, 2 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.29 inch | |
Body Depth | 1.31 inch | |
Body Length | 1.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 15.11 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |