Part Details for 1-5209948-2 by TE Connectivity
Overview of 1-5209948-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5209948-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5209948-2
|
Avnet Americas | Fixed Attenuator Dual Window 12dB - Bulk (Alt: 1-5209948-2) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-5209948-2
1-5209948-2 CAD Models
1-5209948-2 Part Data Attributes
|
1-5209948-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5209948-2
TE Connectivity
Fixed Attenuator, FC/UPC Connector, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1550 NM WAVELENGTH | |
Communication Standard | TELCORDIA-GR-910 | |
Connection Type | FC/UPC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |