Part Details for 1-5209943-0 by TE Connectivity
Overview of 1-5209943-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-5209943-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7176
|
Newark | Fopc Boa 10Db Sc/Upc Dw Sm |Amp Te Connectivity 1-5209943-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.1300 / $142.9000 | Buy Now |
|
Onlinecomponents.com | Fixed Attenuator Dual Window 10dB RoHS: Compliant |
10 In Stock |
|
$39.2300 / $127.2100 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
TE Connectivity 1-5209943-0
|
PEI Genesis | Fixed Attenuator SC/UPC Conne | 0 |
|
Buy Now | |
|
Master Electronics | Fixed Attenuator Dual Window 10dB RoHS: Compliant |
10 In Stock |
|
$39.2300 / $127.2100 | Buy Now |
Part Details for 1-5209943-0
1-5209943-0 CAD Models
1-5209943-0 Part Data Attributes:
|
1-5209943-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5209943-0
TE Connectivity
Fixed Attenuator, SC/UPC Connector, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 1550 NM WAVELENGTH | |
Communication Standard | TELCORDIA-GR-910 | |
Connection Type | SC/UPC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |