-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-520987-4-ND
|
DigiKey | CONN RCPT HOUSING 4POS BLACK Min Qty: 2200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2250 | Buy Now |
DISTI #
1-520987-4
|
Avnet Americas | Connector Housing Receptacle 4 Position Cable Mount Black - Bulk (Alt: 1-520987-4) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1854 / $0.2093 | Buy Now |
DISTI #
571-1-520987-4
|
Mouser Electronics | Headers & Wire Housings 250 FASTON HSG.,REC.,4 POS,BLACK RoHS: Compliant | 0 |
|
$0.2100 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 2200 Container: Box | 0Box |
|
$0.1760 | Buy Now |
DISTI #
AMP1-520987-4
|
Heilind Electronics | FASTON 250 REC HSG 4 CIR BLK | Americas - 0 in Stock |
|
$0.1361 / $0.2027 | Buy Now |
|
Onlinecomponents.com | 250 FASTON HSG.,REC.,4 POS,BLACK RoHS: Compliant | Alternative Product Available |
|
$0.1323 / $0.3065 | Buy Now |
DISTI #
AMP1-520987-4
|
Interstate Connecting Components | FASTON 250 REC HSG 4 CIR BLK | 0 |
|
$0.1361 / $0.2027 | Buy Now |
DISTI #
1-520987-4
|
Avnet Asia | Connector Housing Receptacle 4 Position Cable Mount Black (Alt: 1-520987-4) RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 Lead time: 18 Weeks, 6 Days | 0 |
|
$0.2087 / $0.2351 | Buy Now |
|
Master Electronics | 250 FASTON HSG.,REC.,4 POS,BLACK RoHS: Compliant | Alternative Product Available |
|
$0.1323 / $0.3065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-520987-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-520987-4
TE Connectivity
Combination Line Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.494 inch | |
Body Depth | 0.9 inch | |
Body Length | 1.081 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5.59 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |