1-5209597-8
TE Connectivity
Description: Fixed Attenuator, 1285nm Min, 1335nm Max, SC/APC Connector

Overview of 1-5209597-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Aerospace and Defense

Price & Stock for 1-5209597-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1-5209597-8
Avnet Americas Fixed Attenuator Dual Window 18dB 2-Pin - Bulk (Alt: 1-5209597-8) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 1-5209597-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1-5209597-8 by TE Connectivity

1-5209597-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
IT CAN ALSO OPERATE AT 1550 NM
Attenuation Tolerance
10%
Body Breadth
9.53 mm
Body Height
32.59 mm
Body Length or Diameter
12.83 mm
Connection Type
SC/APC CONNECTOR
Fiber Optic Device Type
FIXED ATTENUATOR
Fiber Type
SMF
Operating Temperature-Max
75 °C
Operating Temperature-Min
-40 °C
Operating Wavelength-Max
1335 nm
Operating Wavelength-Min
1285 nm
Operating Wavelength-Nom
1310 nm
Want to compare parts?
  1. 1-5209597-8
    TE Connectivity
    Fixed Attenuator, 1285nm Min, 1335nm Max, SC/APC Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-5209597-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-5209597-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-5209597-8 would you like to use for your alert(s)?
  • Please alert me when 1-5209597-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-5209597-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-5209597-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-5209597-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-5209597-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-5209597-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: