Part Details for 1-5209285-0 by TE Connectivity
Overview of 1-5209285-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 1-5209285-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-5209285-0-ND
|
DigiKey | FOPC BOA 10DB FC/UPC BP SM Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-5209285-0
|
Avnet Americas | Fixed Attenuator Broadband Bandpass 10dB - Bulk (Alt: 1-5209285-0) Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for 1-5209285-0
1-5209285-0 CAD Models
1-5209285-0 Part Data Attributes
|
1-5209285-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5209285-0
TE Connectivity
Fixed Attenuator, 1260nm Min, 1360nm Max, FC/UPC Connector, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Communication Standard | TELCORDIA-GR-910 | |
Connection Type | FC/UPC CONNECTOR | |
Fiber Optic Device Type | FIXED ATTENUATOR | |
Fiber Type | SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Surface Mount | NO |